Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2985-50DBVTM3

DigiKey Part Number
296-LP2985-50DBVTM3TR-ND - Tape & Reel (TR)
296-LP2985-50DBVTM3CT-ND - Cut Tape (CT)
296-LP2985-50DBVTM3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2985-50DBVTM3
Description
IC REG LINEAR 5V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985-50DBVTM3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
95 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
2 mA
Part Status
Active
PSRR
78dB ~ 45dB (1kHz)
Output Configuration
Control Features
Current Limit, Enable
Output Type
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Input (Max)
16V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.575V @ 150mA
Supplier Device Package
SOT-23-5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1017,38600 Kč173,86 Kč
2515,70640 Kč392,66 Kč
10013,86710 Kč1 386,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,98852 Kč3 247,13 Kč
50012,45980 Kč6 229,90 Kč
75012,19480 Kč9 146,10 Kč
1 25011,90133 Kč14 876,66 Kč
1 75011,72972 Kč20 527,01 Kč
2 50011,56469 Kč28 911,73 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč