


LP2985-50DBVT | |
|---|---|
DigiKey Part Number | 296-26126-2-ND - Tape & Reel (TR) 296-26126-1-ND - Cut Tape (CT) 296-26126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-50DBVT |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-50DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,52000 Kč | 22,52 Kč |
| 10 | 16,25100 Kč | 162,51 Kč |
| 25 | 14,68440 Kč | 367,11 Kč |
| 100 | 12,95840 Kč | 1 295,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,13236 Kč | 3 033,09 Kč |
| 500 | 11,63518 Kč | 5 817,59 Kč |
| 750 | 11,38580 Kč | 8 539,35 Kč |
| 1 250 | 11,10986 Kč | 13 887,32 Kč |
| 1 750 | 10,94853 Kč | 19 159,93 Kč |
| 2 500 | 10,79326 Kč | 26 983,15 Kč |
| 6 250 | 10,45912 Kč | 65 369,50 Kč |
| 12 500 | 10,25772 Kč | 128 221,50 Kč |
| Unit Price without VAT: | 22,52000 Kč |
|---|---|
| Unit Price with VAT: | 27,24920 Kč |


