


LP2982IM5X-3.3/NOPB | |
|---|---|
DigiKey Part Number | 296-37591-2-ND - Tape & Reel (TR) 296-37591-1-ND - Cut Tape (CT) 296-37591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982IM5X-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982IM5X-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,23720 Kč | 330,93 Kč |
| 100 | 11,64760 Kč | 1 164,76 Kč |
| 250 | 10,88956 Kč | 2 722,39 Kč |
| 500 | 10,43348 Kč | 5 216,74 Kč |
| 1 000 | 10,11999 Kč | 10 119,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,59385 Kč | 28 781,55 Kč |
| 6 000 | 9,36675 Kč | 56 200,50 Kč |
| 9 000 | 9,25305 Kč | 83 277,45 Kč |
| 15 000 | 9,12703 Kč | 136 905,45 Kč |
| 21 000 | 9,05342 Kč | 190 121,82 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

