


LP2982IM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2982IM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2982IM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2982IM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982IM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982IM5-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 14,66520 Kč | 366,63 Kč |
| 100 | 12,93480 Kč | 1 293,48 Kč |
| 250 | 12,10660 Kč | 3 026,65 Kč |
| 500 | 11,60812 Kč | 5 804,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,19760 Kč | 11 197,60 Kč |
| 2 000 | 10,85964 Kč | 21 719,28 Kč |
| 3 000 | 10,69043 Kč | 32 071,29 Kč |
| 5 000 | 10,50299 Kč | 52 514,95 Kč |
| 7 000 | 10,39335 Kč | 72 753,45 Kč |
| 10 000 | 10,28801 Kč | 102 880,10 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

