


LP2982AIM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2982AIM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2982AIM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2982AIM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2982AIM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2982AIM5-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,54600 Kč | 165,46 Kč |
| 25 | 14,93360 Kč | 373,34 Kč |
| 100 | 13,17410 Kč | 1 317,41 Kč |
| 250 | 12,33424 Kč | 3 083,56 Kč |
| 500 | 11,82776 Kč | 5 913,88 Kč |
| 1 000 | 11,53357 Kč | 11 533,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,89593 Kč | 32 687,79 Kč |
| 6 000 | 10,64382 Kč | 63 862,92 Kč |
| 9 000 | 10,51757 Kč | 94 658,13 Kč |
| 15 000 | 10,37773 Kč | 155 665,95 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |

