


LP2980IM5X-3.0/NOPB | |
|---|---|
DigiKey Part Number | LP2980IM5X-3.0/NOPBTR-ND - Tape & Reel (TR) LP2980IM5X-3.0/NOPBCT-ND - Cut Tape (CT) LP2980IM5X-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5X-3.0/NOPB |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5X-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,99372 Kč | 20 981,16 Kč |
| 6 000 | 6,81943 Kč | 40 916,58 Kč |
| 9 000 | 6,73214 Kč | 60 589,26 Kč |
| 15 000 | 6,63541 Kč | 99 531,15 Kč |
| 21 000 | 6,57887 Kč | 138 156,27 Kč |
| 30 000 | 6,52453 Kč | 195 735,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 10,90400 Kč | 109,04 Kč |
| 25 | 9,78400 Kč | 244,60 Kč |
| 100 | 8,56950 Kč | 856,95 Kč |
| 250 | 7,98888 Kč | 1 997,22 Kč |
| 500 | 7,63820 Kč | 3 819,10 Kč |
| 1 000 | 7,35003 Kč | 7 350,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,19000 Kč | 15,19 Kč |
| 10 | 10,77800 Kč | 107,78 Kč |
| 25 | 9,67080 Kč | 241,77 Kč |
| 100 | 8,47010 Kč | 847,01 Kč |
| 250 | 7,89628 Kč | 1 974,07 Kč |
| 500 | 7,54966 Kč | 3 774,83 Kč |
| 1 000 | 7,26483 Kč | 7 264,83 Kč |
| Unit Price without VAT: | 15,19000 Kč |
|---|---|
| Unit Price with VAT: | 18,37990 Kč |

