

LP2980IM5-ADJ | |
|---|---|
DigiKey Part Number | 296-LP2980IM5-ADJTR-ND - Tape & Reel (TR) 296-LP2980IM5-ADJCT-ND - Cut Tape (CT) 296-LP2980IM5-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5-ADJ |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5-ADJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,41396 Kč | 10 413,96 Kč |
| 2 000 | 9,71970 Kč | 19 439,40 Kč |
| 5 000 | 9,23369 Kč | 46 168,45 Kč |
| 10 000 | 8,88658 Kč | 88 865,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 14,74800 Kč | 147,48 Kč |
| 25 | 13,30640 Kč | 332,66 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |

