SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2980IM5-3.0/NOPB

DigiKey Part Number
LP2980IM5-3.0/NOPBTR-ND - Tape & Reel (TR)
LP2980IM5-3.0/NOPBCT-ND - Cut Tape (CT)
LP2980IM5-3.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2980IM5-3.0/NOPB
Description
IC REG LINEAR 3V 50MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2980IM5-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.22V @ 50mA
Current - Output
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
1.2 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 520
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,74303 Kč7 743,03 Kč
2 0007,49517 Kč14 990,34 Kč
3 0007,37101 Kč22 113,03 Kč
5 0007,23350 Kč36 167,50 Kč
7 0007,15312 Kč50 071,84 Kč
10 0007,07585 Kč70 758,50 Kč
25 0006,90937 Kč172 734,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
116,00000 Kč16,00 Kč
1011,45100 Kč114,51 Kč
2510,28920 Kč257,23 Kč
1009,01570 Kč901,57 Kč
2508,40988 Kč2 102,47 Kč
5008,04404 Kč4 022,02 Kč
Digi-Reel®
QuantityUnit PriceExt Price
115,81000 Kč15,81 Kč
1011,31800 Kč113,18 Kč
2510,17000 Kč254,25 Kč
1008,91120 Kč891,12 Kč
2508,31240 Kč2 078,10 Kč
5007,95080 Kč3 975,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:15,81000 Kč
Unit Price with VAT:19,13010 Kč