


LP2980AIM5-3.0 | |
|---|---|
DigiKey Part Number | 296-LP2980AIM5-3.0TR-ND - Tape & Reel (TR) 296-LP2980AIM5-3.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2980AIM5-3.0 |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980AIM5-3.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 10 | 20,79700 Kč | 207,97 Kč |
| 25 | 18,85240 Kč | 471,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,97241 Kč | 14 972,41 Kč |
| 2 000 | 13,97435 Kč | 27 948,70 Kč |
| 5 000 | 13,27564 Kč | 66 378,20 Kč |
| 10 000 | 12,77655 Kč | 127 765,50 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |

