

LP2952IMX/NOPB | |
---|---|
DigiKey Part Number | LP2952IMX/NOPBTR-ND - Tape & Reel (TR) LP2952IMX/NOPBCT-ND - Cut Tape (CT) LP2952IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2952IMX/NOPB |
Description | IC REG LIN POS ADJ 250MA 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2952IMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.23V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 55,41000 Kč | 55,41 Kč |
10 | 41,28500 Kč | 412,85 Kč |
25 | 37,75240 Kč | 943,81 Kč |
100 | 33,87170 Kč | 3 387,17 Kč |
250 | 32,02156 Kč | 8 005,39 Kč |
500 | 30,90506 Kč | 15 452,53 Kč |
1 000 | 29,98666 Kč | 29 986,66 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 29,01702 Kč | 72 542,55 Kč |
5 000 | 28,43266 Kč | 142 163,30 Kč |
Unit Price without VAT: | 55,41000 Kč |
---|---|
Unit Price with VAT: | 67,04610 Kč |