


LP2951-50DR | |
|---|---|
DigiKey Part Number | 296-31677-2-ND - Tape & Reel (TR) 296-31677-1-ND - Cut Tape (CT) 296-31677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-50DR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-50DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.235V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 10,09560 Kč | 252,39 Kč |
| 100 | 8,84520 Kč | 884,52 Kč |
| 250 | 8,24824 Kč | 2 062,06 Kč |
| 500 | 7,88828 Kč | 3 944,14 Kč |
| 1 000 | 7,59189 Kč | 7 591,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,27918 Kč | 18 197,95 Kč |
| 5 000 | 7,09069 Kč | 35 453,45 Kč |
| 7 500 | 6,99629 Kč | 52 472,18 Kč |
| 12 500 | 6,89170 Kč | 86 146,25 Kč |
| 17 500 | 6,83058 Kč | 119 535,15 Kč |
| 25 000 | 6,77179 Kč | 169 294,75 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |





