


LP2951-33DRGR | |
|---|---|
DigiKey Part Number | 296-36937-2-ND - Tape & Reel (TR) 296-36937-1-ND - Cut Tape (CT) 296-36937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-33DRGR |
Description | IC REG LIN POS ADJ 100MA 8-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-33DRGR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.235V (3.3V) | Supplier Device Package 8-SON (3x3) |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951CD-3.3R2G | onsemi | 3 236 | LP2951CD-3.3R2GOSCT-ND | 11,68000 Kč | Similar |
| RT2560Q-33GSP | Richtek USA Inc. | 2 460 | RT2560Q-33GSPCT-ND | 23,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 25 | 11,24520 Kč | 281,13 Kč |
| 100 | 9,86470 Kč | 986,47 Kč |
| 250 | 9,20896 Kč | 2 302,24 Kč |
| 500 | 8,81270 Kč | 4 406,35 Kč |
| 1 000 | 8,48777 Kč | 8 487,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,04397 Kč | 24 131,91 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |


