Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2950CZ-3.3/LFT3

DigiKey Part Number
296-LP2950CZ-3.3/LFT3CT-ND - Cut Tape (CT)
296-LP2950CZ-3.3/LFT3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LP2950CZ-3.3/LFT3
Description
IC REG LINEAR 3.3V 100MA TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LP2950CZ-3.3/LFT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 657
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
121,84000 Kč21,84 Kč
1015,68600 Kč156,86 Kč
2514,16120 Kč354,03 Kč
10012,48120 Kč1 248,12 Kč
25011,67908 Kč2 919,77 Kč
50011,19488 Kč5 597,44 Kč
1 00010,89103 Kč10 891,03 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 00010,46866 Kč20 937,32 Kč
4 00010,19883 Kč40 795,32 Kč
6 00010,06375 Kč60 382,50 Kč
10 0009,91398 Kč99 139,80 Kč
14 0009,82649 Kč137 570,86 Kč
20 0009,74235 Kč194 847,00 Kč
Manufacturers Standard Package
Unit Price without VAT:21,84000 Kč
Unit Price with VAT:26,42640 Kč