


LP2950CDT-3.0/NOPB | |
---|---|
DigiKey Part Number | LP2950CDT-3.0/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LP2950CDT-3.0/NOPB |
Description | IC REG LINEAR 3V 100MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LP2950CDT-3.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,75000 Kč | 28,75 Kč |
10 | 20,85100 Kč | 208,51 Kč |
75 | 17,13893 Kč | 1 285,42 Kč |
150 | 16,27380 Kč | 2 441,07 Kč |
300 | 15,56210 Kč | 4 668,63 Kč |
525 | 15,07973 Kč | 7 916,86 Kč |
1 050 | 14,57842 Kč | 15 307,34 Kč |
2 550 | 14,06409 Kč | 35 863,43 Kč |
5 025 | 13,74888 Kč | 69 088,12 Kč |
Unit Price without VAT: | 28,75000 Kč |
---|---|
Unit Price with VAT: | 34,78750 Kč |