Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2902PWR

DigiKey Part Number
296-17952-2-ND - Tape & Reel (TR)
296-17952-1-ND - Cut Tape (CT)
296-17952-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP2902PWR
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LP2902PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
85µA (x4 Channels)
Mfr
Current - Output / Channel
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
100 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
2 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1014,24400 Kč142,44 Kč
2512,83880 Kč320,97 Kč
10011,29120 Kč1 129,12 Kč
25010,55456 Kč2 638,64 Kč
50010,11032 Kč5 055,16 Kč
1 0009,79604 Kč9 796,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,44389 Kč18 887,78 Kč
4 0009,19623 Kč36 784,92 Kč
6 0009,07228 Kč54 433,68 Kč
10 0008,93487 Kč89 348,70 Kč
14 0008,85459 Kč123 964,26 Kč
20 0008,77731 Kč175 546,20 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč