
LP-EM-CC35X1 | |
|---|---|
DigiKey Part Number | 296-LP-EM-CC35X1-ND |
Manufacturer | |
Manufacturer Product Number | LP-EM-CC35X1 |
Description | CC35XXE LAUNCHPAD DEVELOPMENT KI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LaunchPad™ LaunchPad™ ARM® Cortex®-M33 MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Type MCU |
Mfr | Core Processor ARM® Cortex®-M33 |
Series | Platform |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 303,26000 Kč | 1 303,26 Kč |
| Unit Price without VAT: | 1 303,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 576,94460 Kč |


