
LP-EM-CC2340R53 | |
|---|---|
DigiKey Part Number | 296-LP-EM-CC2340R53-ND |
Manufacturer | |
Manufacturer Product Number | LP-EM-CC2340R53 |
Description | CC2340R53 LAUNCHPAD DEV KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC2340R53 SimpleLink™ Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Accessories |
Manufacturer Texas Instruments | Utilized IC / Part CC2340R53 |
Series | RF Type Bluetooth® 5.x (BLE) |
Packaging Box | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 656,19000 Kč | 656,19 Kč |
| Unit Price without VAT: | 656,19000 Kč |
|---|---|
| Unit Price with VAT: | 793,98990 Kč |





