
LP-EM-CC1314R10 | |
|---|---|
DigiKey Part Number | 296-LP-EM-CC1314R10-ND |
Manufacturer | |
Manufacturer Product Number | LP-EM-CC1314R10 |
Description | CC1314R10 LAUNCHPAD DEVELOPMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CC1314R10 LaunchPad™ Transceiver; 802.15.4 (6LoWPAN) 1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (6LoWPAN) | |
Frequency | 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC1314R10 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,54000 Kč | 732,54 Kč |
| Unit Price without VAT: | 732,54000 Kč |
|---|---|
| Unit Price with VAT: | 886,37340 Kč |



