16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LOG300DR

DigiKey Part Number
296-LOG300DRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LOG300DR
Description
50MHZ LOGARITHMIC DETECTOR WITH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier IC Driver, Ultrasonic Signal Receivers 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Logarithmic Amplifier
Applications
Driver, Ultrasonic Signal Receivers
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00084,72092 Kč254 162,76 Kč
Manufacturers Standard Package
Unit Price without VAT:84,72092 Kč
Unit Price with VAT:102,51231 Kč