
LOG114AIRGVR | |
|---|---|
DigiKey Part Number | 296-LOG114AIRGVRTR-ND - Tape & Reel (TR) 296-LOG114AIRGVRCT-ND - Cut Tape (CT) 296-LOG114AIRGVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LOG114AIRGVR |
Description | IC LOGARITHMIC 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LOG114AIRGVR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.8 V |
Part Status Active | Voltage - Supply Span (Max) 11 V |
Amplifier Type | Operating Temperature -5°C ~ 75°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 5V/µs | Package / Case 16-VQFN Exposed Pad |
Gain Bandwidth Product 15 MHz | Supplier Device Package 16-VQFN (4x4) |
-3db Bandwidth 5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 199,06100 Kč | 1 990,61 Kč |
| 25 | 185,37880 Kč | 4 634,47 Kč |
| 100 | 170,34840 Kč | 17 034,84 Kč |
| 250 | 168,98772 Kč | 42 246,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,55550 Kč | 378 888,75 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |


