Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 18V 3A 4V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZM33603RLRR

DigiKey Part Number
296-48830-2-ND - Tape & Reel (TR)
296-48830-1-ND - Cut Tape (CT)
296-48830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZM33603RLRR
Description
DC DC CONVERTER 1-18V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 18V 3A 4V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZM33603RLRR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OCP, OTP, UVLO
Operating Temperature
-40°C ~ 105°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
18-PowerBQFN Module
Size / Dimension
0.35" L x 0.28" W x 0.16" H (9.0mm x 7.0mm x 4.1mm)
Supplier Device Package
18-B2QFN (9x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 472
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1238,50000 Kč238,50 Kč
10186,81900 Kč1 868,19 Kč
25173,91520 Kč4 347,88 Kč
100159,72530 Kč15 972,53 Kč
250152,96192 Kč38 240,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500148,88580 Kč74 442,90 Kč
1 000145,53191 Kč145 531,91 Kč
Manufacturers Standard Package
Unit Price without VAT:238,50000 Kč
Unit Price with VAT:288,58500 Kč