
LMZ34002RKGT | |
|---|---|
DigiKey Part Number | 296-37033-2-ND - Tape & Reel (TR) 296-37033-1-ND - Cut Tape (CT) 296-37033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ34002RKGT |
Description | DC DC CONVERTER -3 TO -17V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output -3 ~ -17V 2A 4.5V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ34002RKGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 41-BQFN Module | |
Size / Dimension | 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) | |
Supplier Device Package | 41-B1QFN (11x9) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 322,95000 Kč | 322,95 Kč |
| 5 | 311,02200 Kč | 1 555,11 Kč |
| 10 | 305,98300 Kč | 3 059,83 Kč |
| 25 | 299,43160 Kč | 7 485,79 Kč |
| 50 | 294,56840 Kč | 14 728,42 Kč |
| 100 | 289,77870 Kč | 28 977,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 283,55364 Kč | 70 888,41 Kč |
| 500 | 278,92778 Kč | 139 463,89 Kč |
| 750 | 276,25361 Kč | 207 190,21 Kč |
| Unit Price without VAT: | 322,95000 Kč |
|---|---|
| Unit Price with VAT: | 390,76950 Kč |











