
LMZ31503EVM-692 | |
|---|---|
DigiKey Part Number | 296-37038-ND |
Manufacturer | |
Manufacturer Product Number | LMZ31503EVM-692 |
Description | EVAL BOARD FOR LMZ31503 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ31503 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V |
Manufacturer Texas Instruments | Current - Output 3A |
Series | Voltage - Input 4.5V ~ 14.5V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ31503 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 484,47000 Kč | 5 484,47 Kč |
| Unit Price without VAT: | 5 484,47000 Kč |
|---|---|
| Unit Price with VAT: | 6 636,20870 Kč |

