
LMZ30606EVM-003 | |
|---|---|
DigiKey Part Number | 296-37037-ND |
Manufacturer | |
Manufacturer Product Number | LMZ30606EVM-003 |
Description | EVAL BOARD FOR LMZ30606 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ30606 SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 0.8V, 1.2V, 1.8V, 2.5V, or 3.3V |
Manufacturer Texas Instruments | Current - Output 6A |
Series | Voltage - Input 2.95V ~ 6V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ30606 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 414,85000 Kč | 1 414,85 Kč |
| Unit Price without VAT: | 1 414,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 711,96850 Kč |

