


LMZ30602RKGT | |
|---|---|
DigiKey Part Number | 296-37029-2-ND - Tape & Reel (TR) 296-37029-1-ND - Cut Tape (CT) 296-37029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ30602RKGT |
Description | DC DC CONVERTER 0.8-3.6V 7W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.95V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ30602RKGT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 95% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 39-BQFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.44" L x 0.36" W x 0.11" H (11.2mm x 9.2mm x 2.9mm) |
Voltage - Input (Min) 2.95V | Supplier Device Package 39-B1QFN (11x9) |
Voltage - Input (Max) 6V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 5 | 119,43600 Kč | 597,18 Kč |
| 10 | 117,50500 Kč | 1 175,05 Kč |
| 25 | 115,00200 Kč | 2 875,05 Kč |
| 50 | 113,13720 Kč | 5 656,86 Kč |
| 100 | 111,29780 Kč | 11 129,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 99,21892 Kč | 24 804,73 Kč |
| 500 | 97,60290 Kč | 48 801,45 Kč |
| 750 | 96,66919 Kč | 72 501,89 Kč |
| 1 250 | 95,50495 Kč | 119 381,19 Kč |
| 1 750 | 94,74478 Kč | 165 803,37 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |

