
LMZ22005TZX/NOPB | |
|---|---|
DigiKey Part Number | 296-43603-2-ND - Tape & Reel (TR) 296-43603-1-ND - Cut Tape (CT) 296-43603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ22005TZX/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 5A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ22005TZX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.54" W x 0.18" H (10.2mm x 13.8mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,07000 Kč | 275,07 Kč |
| 5 | 264,95200 Kč | 1 324,76 Kč |
| 10 | 260,64800 Kč | 2 606,48 Kč |
| 25 | 255,07520 Kč | 6 376,88 Kč |
| 50 | 250,93440 Kč | 12 546,72 Kč |
| 100 | 246,85250 Kč | 24 685,25 Kč |
| 250 | 241,85160 Kč | 60 462,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 237,61210 Kč | 118 806,05 Kč |
| Unit Price without VAT: | 275,07000 Kč |
|---|---|
| Unit Price with VAT: | 332,83470 Kč |




