
LMZ22003TZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ22003TZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ22003TZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ22003TZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 20V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,75000 Kč | 283,75 Kč |
| 5 | 273,14400 Kč | 1 365,72 Kč |
| 10 | 268,72400 Kč | 2 687,24 Kč |
| 45 | 259,35467 Kč | 11 670,96 Kč |
| 90 | 255,13767 Kč | 22 962,39 Kč |
| 135 | 252,69978 Kč | 34 114,47 Kč |
| 270 | 248,58256 Kč | 67 117,29 Kč |
| 540 | 244,52850 Kč | 132 045,39 Kč |
| Unit Price without VAT: | 283,75000 Kč |
|---|---|
| Unit Price with VAT: | 343,33750 Kč |


