Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ14203TZX-ADJ/NOPB

DigiKey Part Number
LMZ14203TZX-ADJ/NOPBTR-ND - Tape & Reel (TR)
LMZ14203TZX-ADJ/NOPBCT-ND - Cut Tape (CT)
LMZ14203TZX-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ14203TZX-ADJ/NOPB
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ14203TZX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1360,17000 Kč360,17 Kč
5346,82000 Kč1 734,10 Kč
10341,19900 Kč3 411,99 Kč
25333,89520 Kč8 347,38 Kč
50328,47260 Kč16 423,63 Kč
100323,12800 Kč32 312,80 Kč
250318,48988 Kč79 622,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500311,02722 Kč155 513,61 Kč
Manufacturers Standard Package
Unit Price without VAT:360,17000 Kč
Unit Price with VAT:435,80570 Kč