Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 3A 6V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ14203HTZX/NOPB

DigiKey Part Number
296-43602-2-ND - Tape & Reel (TR)
296-43602-1-ND - Cut Tape (CT)
296-43602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ14203HTZX/NOPB
Description
DC DC CONVERTER 5-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 3A 6V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ14203HTZX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 752
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1378,69000 Kč378,69 Kč
5364,62800 Kč1 823,14 Kč
10358,73400 Kč3 587,34 Kč
25351,06360 Kč8 776,59 Kč
50345,35480 Kč17 267,74 Kč
100339,73650 Kč33 973,65 Kč
250335,23724 Kč83 809,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500327,01218 Kč163 506,09 Kč
Manufacturers Standard Package
Unit Price without VAT:378,69000 Kč
Unit Price with VAT:458,21490 Kč