
LMZ14203EXTTZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ14203EXTTZ/NOPBTR-ND - Tape & Reel (TR) LMZ14203EXTTZ/NOPBCT-ND - Cut Tape (CT) LMZ14203EXTTZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14203EXTTZ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14203EXTTZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | OTP, OVP, SCP, UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 925,99000 Kč | 925,99 Kč |
| 5 | 891,59400 Kč | 4 457,97 Kč |
| 10 | 877,13200 Kč | 8 771,32 Kč |
| 25 | 858,34320 Kč | 21 458,58 Kč |
| 50 | 844,37020 Kč | 42 218,51 Kč |
| 100 | 836,30600 Kč | 83 630,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 812,73628 Kč | 203 184,07 Kč |
| Unit Price without VAT: | 925,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,44790 Kč |



