
LMZ14202EXTEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52441-ND |
Manufacturer | |
Manufacturer Product Number | LMZ14202EXTEVAL/NOPB |
Description | EVAL BOARD FOR LMZ14202EXT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ14202EXT SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer Texas Instruments | Current - Output 2A |
Series | Voltage - Input 6V ~ 42V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LMZ14202EXT |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


