Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 4.5V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ12003EXTTZ/NOPB

DigiKey Part Number
LMZ12003EXTTZ/NOPBTR-ND - Tape & Reel (TR)
LMZ12003EXTTZ/NOPBCT-ND - Cut Tape (CT)
LMZ12003EXTTZ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ12003EXTTZ/NOPB
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 4.5V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ12003EXTTZ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
20V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1699,23000 Kč699,23 Kč
5673,28000 Kč3 366,40 Kč
10662,36100 Kč6 623,61 Kč
25648,16640 Kč16 204,16 Kč
50637,62520 Kč31 881,26 Kč
100627,23760 Kč62 723,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250613,74804 Kč153 437,01 Kč
Manufacturers Standard Package
Unit Price without VAT:699,23000 Kč
Unit Price with VAT:846,06830 Kč