LMZ12002EXTTZX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 54
Unit Price: 597,30000 Kč
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 4.5V - 20V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ12002EXTTZX/NOPB

DigiKey Part Number
LMZ12002EXTTZX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMZ12002EXTTZX/NOPB
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 4.5V - 20V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ12002EXTTZX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
UVLO
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Efficiency
92%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
TO-PMOD-7, Power Module
Number of Outputs
1
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
TO-PMOD-7
Voltage - Input (Max)
20V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMZ12002EXTTZE/NOPBTexas Instruments54LMZ12002EXTTZE/NOPB-ND597,30000 KčDirect
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500424,72142 Kč212 360,71 Kč
Manufacturers Standard Package
Unit Price without VAT:424,72142 Kč
Unit Price with VAT:513,91292 Kč