
LMZ10505TZ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LMZ10505TZ-ADJ/NOPBTR-ND - Tape & Reel (TR) LMZ10505TZ-ADJ/NOPBCT-ND - Cut Tape (CT) LMZ10505TZ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10505TZ-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 5A 2.95V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10505TZ-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,26000 Kč | 245,26 Kč |
| 5 | 236,06000 Kč | 1 180,30 Kč |
| 10 | 232,23800 Kč | 2 322,38 Kč |
| 25 | 227,27400 Kč | 5 681,85 Kč |
| 50 | 223,58260 Kč | 11 179,13 Kč |
| 100 | 219,94780 Kč | 21 994,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 215,22616 Kč | 53 806,54 Kč |
| 500 | 211,71738 Kč | 105 858,69 Kč |
| 750 | 209,68799 Kč | 157 265,99 Kč |
| Unit Price without VAT: | 245,26000 Kč |
|---|---|
| Unit Price with VAT: | 296,76460 Kč |








