
LMZ10503EXTEVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-52436-ND |
Manufacturer | |
Manufacturer Product Number | LMZ10503EXTEVAL/NOPB |
Description | EVAL BOARD FOR LMZ10503EXT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMZ10503EXT SIMPLE SWITCHER® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 2.5V | |
Current - Output | 3A | |
Voltage - Input | 2.95V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LMZ10503EXT | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 286,13000 Kč | 1 286,13 Kč |
| Unit Price without VAT: | 1 286,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 556,21730 Kč |


