
LMZ10500SILT | |
|---|---|
DigiKey Part Number | 296-37103-2-ND - Tape & Reel (TR) 296-37103-1-ND - Cut Tape (CT) 296-37103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ10500SILT |
Description | DC DC CONVERTER 0.6-3.6V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 650mA 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ10500SILT Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 95% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-LDFN Exposed Pad, Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.10" W x 0.03" H (3.0mm x 2.5mm x 0.7mm) |
Voltage - Input (Min) 2.7V | Supplier Device Package 8-uSIP |
Voltage - Input (Max) 5.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 5 | 64,71600 Kč | 323,58 Kč |
| 10 | 63,66600 Kč | 636,66 Kč |
| 25 | 62,31360 Kč | 1 557,84 Kč |
| 50 | 61,30160 Kč | 3 065,08 Kč |
| 100 | 60,30630 Kč | 6 030,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,01528 Kč | 14 753,82 Kč |
| 500 | 58,05528 Kč | 29 027,64 Kč |
| 750 | 57,50008 Kč | 43 125,06 Kč |
| 1 250 | 56,80782 Kč | 71 009,77 Kč |
| 1 750 | 56,35611 Kč | 98 623,19 Kč |
| 2 500 | 55,88097 Kč | 139 702,42 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |




