
LMX8410RGZT | |
|---|---|
DigiKey Part Number | 296-53223-2-ND - Tape & Reel (TR) 296-53223-1-ND - Cut Tape (CT) 296-53223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX8410RGZT |
Description | RF DEMOD IC 4GHZ-10GHZ 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Demodulator IC 4GHz ~ 10GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX8410RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Demodulator, Amplifier | |
LO Frequency | 4GHz ~ 10GHz | |
RF Frequency | 4GHz ~ 10GHz | |
P1dB | 12dBm | |
Gain | 11dB | |
Noise Figure | 19dB | |
Current - Supply | 650 mA | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 817,09000 Kč | 2 817,09 Kč |
| 10 | 2 378,00300 Kč | 23 780,03 Kč |
| 25 | 2 268,36360 Kč | 56 709,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2 090,51300 Kč | 522 628,25 Kč |
| Unit Price without VAT: | 2 817,09000 Kč |
|---|---|
| Unit Price with VAT: | 3 408,67890 Kč |

