
LMX2694EPEVM | |
|---|---|
DigiKey Part Number | 296-LMX2694EPEVM-ND |
Manufacturer | |
Manufacturer Product Number | LMX2694EPEVM |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMX2694-EP - Synthesizer 39.3MHz ~ 15.1GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Synthesizer | |
Frequency | 39.3MHz ~ 15.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMX2694-EP | |
Note | - | |
RF Type | - | |
RF Frequency | 39.3MHz ~ 15.1GHz | |
Function | Synthesizer | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 573,60000 Kč | 12 573,60 Kč |
| Unit Price without VAT: | 12 573,60000 Kč |
|---|---|
| Unit Price with VAT: | 15 214,05600 Kč |


