


LMX2615-MKT-MS | |
|---|---|
DigiKey Part Number | 296-LMX2615-MKT-MS-ND |
Manufacturer | |
Manufacturer Product Number | LMX2615-MKT-MS |
Description | EVAL BOARD FOR LMX2615 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LMX2615 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | LMX2615-MKT-MS Models |
Category | Utilized IC / Part LMX2615 |
Manufacturer Texas Instruments | Primary Attributes Single Fractional-N and Integer-N PLL |
Packaging Bulk | Secondary Attributes SMA Connectors |
Part Status Active | Contents Board(s) |
Type Timing | Base Product Number |
Function Frequency Synthesizer |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 508,25000 Kč | 7 508,25 Kč |
| Unit Price without VAT: | 7 508,25000 Kč |
|---|---|
| Unit Price with VAT: | 9 084,98250 Kč |


