Frequency Synthesizer (RF) IC 3.76GHz 1 32-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2581SQ/NOPB

DigiKey Part Number
296-40326-2-ND - Tape & Reel (TR)
296-40326-1-ND - Cut Tape (CT)
296-40326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMX2581SQ/NOPB
Description
IC FREQ SYNTH 32WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Frequency Synthesizer (RF) IC 3.76GHz 1 32-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMX2581SQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Frequency Synthesizer (RF)
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/Yes
Frequency - Max
3.76GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1361,17000 Kč361,17 Kč
10286,47600 Kč2 864,76 Kč
25267,81680 Kč6 695,42 Kč
100247,31020 Kč24 731,02 Kč
250246,31744 Kč61 579,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000226,79373 Kč226 793,73 Kč
Manufacturers Standard Package
Unit Price without VAT:361,17000 Kč
Unit Price with VAT:437,01570 Kč