LMX2571-EP - Synthesizer 10MHz ~ 1.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX2571EPEVM

DigiKey Part Number
296-LMX2571EPEVM-ND
Manufacturer
Manufacturer Product Number
LMX2571EPEVM
Description
EVAL BOARD FOR LMX2571-EP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LMX2571-EP - Synthesizer 10MHz ~ 1.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Synthesizer
Frequency
10MHz ~ 1.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
LMX2571-EP
Note
-
RF Type
-
RF Frequency
10MHz ~ 1.4GHz
Function
Synthesizer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 573,60000 Kč12 573,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12 573,60000 Kč
Unit Price with VAT:15 214,05600 Kč