
LMX2491RTWT | |
|---|---|
DigiKey Part Number | 296-45092-2-ND - Tape & Reel (TR) 296-45092-1-ND - Cut Tape (CT) 296-45092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2491RTWT |
Description | IC FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 6.4GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2491RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 6.4GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 10 | 157,00200 Kč | 1 570,02 Kč |
| 25 | 145,81000 Kč | 3 645,25 Kč |
| 100 | 133,51160 Kč | 13 351,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 127,64684 Kč | 31 911,71 Kč |
| 500 | 124,11288 Kč | 62 056,44 Kč |
| 750 | 122,34247 Kč | 91 756,85 Kč |
| 1 250 | 120,38170 Kč | 150 477,12 Kč |
| 1 750 | 119,23517 Kč | 208 661,55 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |


