
LMX2487SQ/NOPB | |
|---|---|
DigiKey Part Number | LMX2487SQ/NOPBTR-ND - Tape & Reel (TR) LMX2487SQ/NOPBCT-ND - Cut Tape (CT) LMX2487SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2487SQ/NOPB |
Description | IC PLL FREQ SYNTH 24WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer, Delta Sigma IC 6GHz 1 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2487SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Frequency Synthesizer, Delta Sigma | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 6GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,78000 Kč | 103,78 Kč |
| 10 | 78,98000 Kč | 789,80 Kč |
| 25 | 72,79080 Kč | 1 819,77 Kč |
| 100 | 65,99600 Kč | 6 599,60 Kč |
| 250 | 62,75512 Kč | 15 688,78 Kč |
| 500 | 60,80124 Kč | 30 400,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,19365 Kč | 59 193,65 Kč |
| 2 000 | 57,87003 Kč | 115 740,06 Kč |
| 3 000 | 57,20737 Kč | 171 622,11 Kč |
| Unit Price without VAT: | 103,78000 Kč |
|---|---|
| Unit Price with VAT: | 125,57380 Kč |



