
LMX1205RHAT | |
|---|---|
DigiKey Part Number | 296-LMX1205RHATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMX1205RHAT |
Description | LOW-NOISE, HIGH-FREQUENCY BUFFER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Buffer/Multiplier/Divider Radar 300MHz ~ 12.8GHz 2.4V ~ 2.6V Supply 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Buffer/Multiplier/Divider | |
Frequency | 300MHz ~ 12.8GHz | |
RF Type | Radar | |
Secondary Attributes | 2.4V ~ 2.6V Supply | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4 662,48472 Kč | 1 165 621,18 Kč |
| Unit Price without VAT: | 4 662,48472 Kč |
|---|---|
| Unit Price with VAT: | 5 641,60651 Kč |



