
LMX1205EVM | |
|---|---|
DigiKey Part Number | 296-LMX1205EVM-ND |
Manufacturer | |
Manufacturer Product Number | LMX1205EVM |
Description | LMX1205 EVALUATION MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMX1205 - Buffer, Divider, Multiplier 6.4GHz ~ 12.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Buffer, Divider, Multiplier | |
Frequency | 6.4GHz ~ 12.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | LMX1205 | |
Note | - | |
RF Type | - | |
RF Frequency | 6.4GHz ~ 12.8GHz | |
Function | Buffer, Divider, Multiplier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 573,60000 Kč | 12 573,60 Kč |
| Unit Price without VAT: | 12 573,60000 Kč |
|---|---|
| Unit Price with VAT: | 15 214,05600 Kč |


