
LMV932MM/NOPB | |
|---|---|
DigiKey Part Number | LMV932MM/NOPBTR-ND - Tape & Reel (TR) LMV932MM/NOPBCT-ND - Cut Tape (CT) LMV932MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV932MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV932MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 116µA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,51000 Kč | 48,51 Kč |
| 10 | 35,97000 Kč | 359,70 Kč |
| 25 | 32,83240 Kč | 820,81 Kč |
| 100 | 29,38040 Kč | 2 938,04 Kč |
| 250 | 27,73500 Kč | 6 933,75 Kč |
| 500 | 26,74306 Kč | 13 371,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,92686 Kč | 25 926,86 Kč |
| 2 000 | 25,25514 Kč | 50 510,28 Kč |
| 3 000 | 24,91875 Kč | 74 756,25 Kč |
| 5 000 | 24,54595 Kč | 122 729,75 Kč |
| 7 000 | 24,32825 Kč | 170 297,75 Kč |
| Unit Price without VAT: | 48,51000 Kč |
|---|---|
| Unit Price with VAT: | 58,69710 Kč |

