
LMV932MM/NOPB | |
|---|---|
DigiKey Part Number | LMV932MM/NOPBTR-ND - Tape & Reel (TR) LMV932MM/NOPBCT-ND - Cut Tape (CT) LMV932MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV932MM/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV932MM/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 8-VSSOP |
Current - Input Bias 14 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,04000 Kč | 370,40 Kč |
| 25 | 33,81520 Kč | 845,38 Kč |
| 100 | 30,26020 Kč | 3 026,02 Kč |
| 250 | 28,56652 Kč | 7 141,63 Kč |
| 500 | 27,75768 Kč | 13 878,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,70463 Kč | 26 704,63 Kč |
| 2 000 | 26,01274 Kč | 52 025,48 Kč |
| 3 000 | 25,66621 Kč | 76 998,63 Kč |
| 5 000 | 25,28235 Kč | 126 411,75 Kč |
| 7 000 | 25,05811 Kč | 175 406,77 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |








