
LMV881LEX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMV881LEX/NOPBTR-ND - Tape & Reel (TR) 296-LMV881LEX/NOPBCT-ND - Cut Tape (CT) 296-LMV881LEX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV881LEX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 6USON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 6-USON (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | LMV881LEX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 23 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 273 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-USON (1.5x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 27,02800 Kč | 270,28 Kč |
| 25 | 24,58640 Kč | 614,66 Kč |
| 100 | 21,88990 Kč | 2 188,99 Kč |
| 250 | 20,60544 Kč | 5 151,36 Kč |
| 500 | 19,83078 Kč | 9 915,39 Kč |
| 1 000 | 19,19318 Kč | 19 193,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,40577 Kč | 55 217,31 Kč |
| 6 000 | 18,02052 Kč | 108 123,12 Kč |
| 9 000 | 17,82762 Kč | 160 448,58 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |


