CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV852MM/NOPB

DigiKey Part Number
LMV852MM/NOPBTR-ND - Tape & Reel (TR)
LMV852MM/NOPBCT-ND - Cut Tape (CT)
LMV852MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV852MM/NOPB
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LMV852MM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
260 µV
Current - Supply
820µA (x2 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,28000 Kč73,28 Kč
1055,01500 Kč550,15 Kč
2550,46240 Kč1 261,56 Kč
10045,46070 Kč4 546,07 Kč
25043,07696 Kč10 769,24 Kč
50042,56798 Kč21 283,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00040,45790 Kč40 457,90 Kč
2 00039,48433 Kč78 968,66 Kč
3 00038,99693 Kč116 990,79 Kč
5 00038,45687 Kč192 284,35 Kč
Manufacturers Standard Package
Unit Price without VAT:73,28000 Kč
Unit Price with VAT:88,66880 Kč