
LMV844MA/NOPB | |
|---|---|
DigiKey Part Number | LMV844MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMV844MA/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMV844MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 4.5 MHz | |
Current - Input Bias | 4 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.03mA (x4 Channels) | |
Current - Output / Channel | 37 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,35000 Kč | 143,35 Kč |
| 10 | 110,40700 Kč | 1 104,07 Kč |
| 55 | 96,58509 Kč | 5 312,18 Kč |
| 110 | 92,60473 Kč | 10 186,52 Kč |
| 275 | 88,40004 Kč | 24 310,01 Kč |
| 550 | 85,86640 Kč | 47 226,52 Kč |
| 1 045 | 83,92122 Kč | 87 697,67 Kč |
| 2 530 | 81,75679 Kč | 206 844,68 Kč |
| Unit Price without VAT: | 143,35000 Kč |
|---|---|
| Unit Price with VAT: | 173,45350 Kč |



